Draper 14081 8mm x 150mm Plain Slot Cabinet Pattern Screwdriver

MPN
14081
Brand
Draper
EAN-13
5010559140817
Order Code
91-2764
Country of Origin
China

Discontinued


A Draper Cabinet Pattern handle screwdriver with a chrome vanadium steel blade, correctly hardened and tempered with sand-blasted tips.


  • Blade length: 150mm
  • Tip width: 8mm
  • Flat oval, colour-coded PVC cabinet pattern handle for high torque and comfort
  • Draper type 14081
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Blade Length 150mm
Insulation Type None

Trustpilot