Draper 48928 No.2 x 100mm Soft Grip Pz Type Screwdriver

MPN
48928
Brand
Draper
EAN-13
5010559489282
Order Code
91-2722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £3.25 £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 313 in stock

A Pozidriv type screwdriver with chrome-vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 2
  • Blade length: 100mm
  • Soft grip handle with moulded insert
  • Draper type 48928
Length 100mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot