Draper 48925 No.0 x 75mm Soft Grip Pz Type Screwdriver

MPN
48925
Brand
Draper
EAN-13
5010559489251
Order Code
91-2720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £2.40 £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 857 in stock

A Pozidriv type screwdriver with chrome-vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 0
  • Blade length: 75mm
  • Soft grip handle with moulded insert
  • Draper type 48925
Length 75mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot