Draper 48919 3.2 x 75mm Soft Grip Plain Slot Screwdriver

MPN
48919
Brand
Draper
EAN-13
5010559489190
Order Code
91-2711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £2.20 £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 479 in stock

A Draper soft grip plain slot screwdriver with chrome vanadium steel blade, hardened, tempered with satin chrome-plated finish and sand-blasted tip.


  • Tip width 3.2mm
  • Blade length 75mm
  • Soft grip handle with moulded insert
Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 3.2mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot