Draper Expert 40032 3.2mmx100mm Plain Slot Parallel Tip Screwdriver (sold Loose)

Order Code:

91-2589

Brand: Draper Expert MPN: 40032 EAN-13: 5010559400324
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A plain slot parallel tip screwdriver with chrome vanadium steel blade that has been hardened and tempered with satin chrome plated finish and sand blasted tip.


  • Tip size: 3.2mm
  • Blade length: 100mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour coded handles for easy recognition
  • Draper type 40032
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 3.2mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot