Draper Expert 67844 100mm x 6mm Plain Slot Flared Tip Mechanics Screwdriver

Order Code:

91-2553

Brand: Draper Expert MPN: 67844 EAN-13: 5010559678440
  • Country of Origin: Taiwan
  • View All

Discontinued


A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.


  • Tip width: 6mm
  • Blade length: 100mm
  • Soft grip handle
  • Draper type 67844
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No

Trustpilot