Draper Expert 55485 6mm x 38mm Plain Slot Flared Tip Mechanics Screwdriver

MPN
55485
EAN-13
5010559554850
Order Code
91-2546
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.40 £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.


  • Tip width: 6mm
  • Blade length: 38mm
  • Soft grip handle
  • Draper type 55485
Length 38mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Tip Width 6mm

Reviews

Be the first to submit a review

Trustpilot