Draper 54267 600mm Bolt Cutter

MPN
54267
Brand
Draper
EAN-13
5010559542673
Order Code
91-2414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 112 in stock

These bolt cutters are suitable for cutting high tensile material up to 40HRC. Their jaws are hardened and tempered to HRC58-62 to give long life and good cutting capability.


  • Length 600mm
  • Centre cut jaw pattern
  • Plastic grips on handles
  • Spare jaws available
  • Draper type 54267
Type Bolt Cutters
Overall Length 600mm
Max Cutting Hardness 40HRC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot