Draper Expert 12949 450mm Heavy Duty Centre Cut Bolt Cutter

Order Code:

91-2395

Brand: Draper Expert MPN: 12949 EAN-13: 5010559129492
Qty Was Unit Price (Ex VAT)
1+ £67.00 £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 3 working days

An Expert Quality heavy-duty centre cut bolt cutter, suitable for cutting high tensile material up to 40 HRC.


  • Cutting capacity 7mm
  • Length 450mm
  • Jaws hardened to HRC 58-60 for long life
  • Centre cut jaw pattern
  • Grips on handles
  • Spare jaws available separately
Type Bolt Cutters
Overall Length 450mm
Max Cutting Hardness 40HRC

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot