Draper Expert 52408 400mm 110mm Capacity Waterpump Pliers

MPN
52408
EAN-13
5010559524082
Order Code
91-2346
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Water-pump pliers manufactured from chrome vanadium steel that has been hardened and tempered with the jaws chrome-plated and polished.

The cushion-grip handles have a 'no-nip' feature which prevents the handles locking together when at their largest capacity and damaging users' hands.


  • Length: 400mm
  • Jaw capacity: 110mm
  • Cushion-grip handles
  • 'No-nip' feature
  • Draper type 52408
Type Spade Terminals
Adjustment Positions 11
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Jaw Capacity 110mm
Length 400mm
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot