Draper 35098 Bonded Windscreen Removal Tool

MPN
35098
Brand
Draper
EAN-13
5010559350988
Order Code
91-1130
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.82 £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A special tool for the removal of bonded windscreens fitted to motor vehicles.

The blade cuts the adhesive caulking compound around the windscreen using a specially hardened carbon steel blade.


  • Body length 163mm
  • Supplied complete with 25mm blade
  • Spare blades available separately
  • Draper type 35098
Type Removal tool
Body length 163mm
Size 163mm

Reviews

Be the first to submit a review

Trustpilot