Draper Bonded Windscreen Removal Tool and Blades

Draper Brand: Draper

A special tool for the removal of bonded windscreens fitted to motor vehicles.

The blade cuts the adhesive caulking compound around the windscreen using a specially hardened carbon steel blade.

  • Body length 163mm
  • Supplied complete with 25mm blade
  • Spare blades available separately
  • Draper type 35098
Description Image Product Buy Pricing (Ex VAT) Type Body Size
Draper 35098 Bonded Windscreen Removal Tool
Draper 35098 Bonded Windscreen Removal Tool
Extended range
Order code: 91-1130
MPN: 35098

Available to back orderBack order, lead time 7 days
1+ £22.82
Price per unit Ex VAT
Removal tool length 163mm 163mm
Draper 65537 19mm Windscreen Removal Tool Blade
Draper 65537 19mm Windscreen Removal Tool Blade
Extended range
Order code: 91-1132
MPN: 65537

Available to back orderBack order, lead time 7 days
1+ £1.31
Price per unit Ex VAT
Removal tool blade 19mm
Draper 38016 25mm Windscreen Removal Tool Blade
Draper 38016 25mm Windscreen Removal Tool Blade
Extended range
Order code: 91-1131
MPN: 38016

Available to back orderBack order, lead time 7 days
1+ £2.12
Price per unit Ex VAT
Removal tool blade 25mm
Draper 65538 31mm Windscreen Removal Tool Blade
Draper 65538 31mm Windscreen Removal Tool Blade
Extended range
Order code: 91-1133
MPN: 65538

Available to back orderBack order, lead time 7 days
1+ £3.75
Price per unit Ex VAT
Removal tool blade 31mm

Trustpilot