Draper Expert 40053 Draper Tx-star Driver T25 x 100mm Long

Order Code:

91-1048

Brand: Draper Expert MPN: 40053 EAN-13: 5010559400539
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched in 3 working days

A Draper Expert Tx-Star screwdriver with chrome vanadium steel blade, hardened, tempered with phosphate finish and shot blasted tip.


  • Size T25
  • Length 100mm
  • Moulded high polymer vulcanized rubber handles with colour coded inserts for easy recognition
  • Draper TX-STAR products are compatible with Torx fixing systems
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 100mm
Tip Type Torx
Tip Size TX25
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot