Draper Expert 40049 Draper Tx-star Driver T9 x 75mm Long

MPN
40049
EAN-13
5010559400492
Order Code
91-1044
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

A Draper Expert Tx-Star screwdriver with chrome vanadium steel blade, hardened, tempered with phosphate finish and shot blasted tip.


  • Size T9
  • Length 75mm
  • Moulded high polymer vulcanized rubber handles with colour coded inserts for easy recognition
  • Draper TX-STAR products are compatible with Torx fixing systems
Length 75mm
ESD Safe No
Tip Type Torx
Tip Size TX9
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot