Draper 37530 19mm Single Open End Spanner

Order Code:

91-0917

Brand: Draper MPN: 37530 EAN-13: 5010559375301
Qty Was Unit Price (Ex VAT)
1+ £1.55 £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

An open ended spanner forged from chrome vanadium steel with head angle set at 15°. Black phosphate finish, especially suitable for use in areas where chemicals and chrome plate can give off poisonous fumes.


  • Jaw size 19mm
  • Black phosphate finish
  • Raised collar around jaw
  • Hardened and tempered
  • Draper type 37530
Imperial or Metric Metric
Size 19mm
Length 170mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot