Draper 37525 14mm Single Open End Spanner

MPN
37525
Brand
Draper
EAN-13
5010559375257
Order Code
91-0912
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

An open ended spanner forged from chrome vanadium steel with head angle set at 15°. Black phosphate finish, especially suitable for use in areas where chemicals and chrome plate can give off poisonous fumes.


  • Jaw size 14mm
  • Black phosphate finish
  • Raised collar around jaw
  • Hardened and tempered
  • Draper type 37525
Type Single End Spanner
Imperial or Metric Metric
Size 14mm
Length 140mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot