Draper 36955 34mm Heavy Duty Long Pattern Metric Combination Spanner

MPN
36955
Brand
Draper
EAN-13
5010559369553
Order Code
91-0896
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.17 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

A heavy-duty long-pattern, metric combination spanner made from fully drop-forged chrome-vanadium steel that has been hardened, tempered and chrome-plated.


  • Jaw size: 34mm
  • Length: 460mm
  • Polished ring ends offset at 15°
  • Jaws offset at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 36955
Imperial or Metric Metric
Size 34mm
Length 460mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot