Draper Expert 55730 30mm x 32mm Open End Spanner

MPN
55730
EAN-13
5010559557301
Order Code
91-0832
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.15 £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 30mm & 32mm
  • Length: 300mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55730
Imperial or Metric Metric
Size 30, 32mm
Length 300mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot