Draper Expert 55728 27mm x 30mm Open End Spanner

MPN
55728
EAN-13
5010559557288
Order Code
91-0830
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 27mm & 30mm
  • Length: 300mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55728
Imperial or Metric Metric
Size 27, 30mm
Length 300mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot