Draper Expert 55721 19mm x 22mm Open End Spanner

MPN
55721
EAN-13
5010559557219
Order Code
91-0823
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 19mm & 22mm
  • Length: 235mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55721
Imperial or Metric Metric
Size 19, 22mm
Length 235mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot