Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 55718 17mm x 19mm Open End Spanner

Order Code:  

91-0821

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 55718 Copy to clipboard EAN-13: 5010559557189
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
72 available to back OrderBack-order availability date - 20/05/2024

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 17mm & 19mm
  • Length: 220mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55718
AF Size - Imperial N/A
AF Size - Metric 17, 19mm
Length 220mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review