Draper Expert 55714 12mm x 13mm Open End Spanner

Order Code:

91-0817

Brand: Draper Expert MPN: 55714 EAN-13: 5010559557141
Qty Was Unit Price (Ex VAT)
1+ £3.10 £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 12mm & 13mm
  • Length: 170mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55714
Imperial or Metric Metric
Size 12, 13mm
Length 170mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot