Draper Expert 55713 10mm x 11mm Open End Spanner

MPN
55713
EAN-13
5010559557134
Order Code
91-0816
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £2.95 £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 10mm & 11mm
  • Length: 155mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55713
Imperial or Metric Metric
Size 10, 11mm
Length 155mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot