Draper Expert 55708 55mm x 60mm Bi-hexagon Deep Offset Ring Spanner

MPN
55708
EAN-13
5010559557080
Order Code
91-0811
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £67.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

This Draper Expert HI-TORQ / Bi-Hexagon spanner has ring ends cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Jaw sizes 55mm & 60mm
  • Generally in accordance with DIN 838 specifications
Type Deep offset ring spanner
Imperial or Metric Metric
Size 55 x 60mm
Length 560mm
Material Chrome Vanadium Steel
Quantity 1

Reviews

Be the first to submit a review

Trustpilot