Draper Expert 55701 27mm x 30mm Hi-torq Deep Offset Ring Spanner

Order Code:

91-0805

Brand: Draper Expert MPN: 55701 EAN-13: 5010559557011
Qty Was Unit Price (Ex VAT)
1+ £13.09 £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 3 working days

This Draper Expert HI-TORQ / Bi-Hexagon spanner has ring ends cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Jaw sizes 27mm & 30mm
  • Generally in accordance with DIN 838 specifications
Type Deep offset ring spanner
Imperial or Metric Metric
Size 27 x 30mm
Length 360mm
Material Chrome Vanadium Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot