Draper Expert 55696 22mm x 24mm Hi-torq Deep Offset Ring Spanner

MPN
55696
EAN-13
5010559556960
Order Code
91-0801
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.67 £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

This Draper Expert HI-TORQ / Bi-Hexagon spanner has ring ends cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Jaw sizes 22mm & 24mm
  • Generally in accordance with DIN 838 specifications
Type Deep offset ring spanner
Imperial or Metric Metric
Size 22 x 24mm
Length 325mm
Material Chrome Vanadium Steel
Quantity 1

Reviews

Be the first to submit a review

Trustpilot