Draper Expert 55687 10mm x 11mm Hi-torq Deep Offset Ring Spanner

Order Code:

91-0793

Brand: Draper Expert MPN: 55687 EAN-13: 5010559556878
Qty Was Unit Price (Ex VAT)
1+ £4.95 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 in stock, despatched in 3 working days

This Draper Expert HI-TORQ / Bi-Hexagon spanner has ring ends cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Jaw sizes 10mm & 11mm
  • Generally in accordance with DIN 838 specifications
Type Deep offset ring spanner
Imperial or Metric Metric
Size 10 x 11mm
Length 193mm
Material Chrome Vanadium Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot