Easter Opening Hours and Delivery Dates here

Draper Expert 55679 23mm Hi-torq Combination Spanner

Order Code:

91-0783

Brand: Draper Expert MPN: 55679 EAN-13: 5010559556793
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 3 working days

A Draper Expert HI-TORQ offset combination spanner with the deep ring end cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 23mm
  • Open end set at 15°
  • Generally in accordance with DIN3113 specifications
Imperial or Metric Metric
Size 23mm
Length 305mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot