Seaward 380A926 Apollo 600+ PAT Tester

MPN
380A926
Brand
Seaward
Order Code
90-4377
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1731.82
5+ £1718.69
10+ £1705.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

The Apollo 600+ from Seaward does everything the Apollo 500+ does but also has a built-in camera to record images of failed assets and an LED torch to aid inspection while offering large data storage for high volume testing.

In addition to PAT testing, the Apollo 600+ can be configured to record tests and inspections of non-electrical appliances such as ladders, safety doors and first aid kits.

The Apollo 600+ features a comprehensive range of electrical safety tests to ensure absolute compliance with the IET 4th Edition Code of Practice. Data management is easy using remote data transfer.

The Apollo 600+ is not only portable and lightweight; it is also a professional grade PAT tester with a fully downloadable memory, a detailed asset management system and integrated QWERTY keyboard. This makes it significantly easier to manage all aspects of daily PAT testing, from customer data to specific problems with equipment all being logged directly on the tester.

For complete traceability of results, including proof of visual inspection, the Apollo 600+ features an on-board camera, allowing photographs to be stored alongside risk assessments and other test and inspection data.

The Apollo 600+ can perform every PAT testing procedure and includes functions for earth continuity, insulation resistance, IEC lead, protective conductor current/load, touch current, load power/current, alternative leakage current, RCD and power sockets. It is fully suitable for use on IT and 110V equipment (provided the adaptors are used) and can be used to check any appliance for electrical safety.

Seaward's PATGuard Elite 3 software (free trial included) allows the user to easily manage data on PC as well as manage reports and risk-based assessment data.

You can streamline the testing process further by adding a compatible label printer and barcode scanner. These are available as part of the Apollo 600+ Pro Kit (available as Rapid part 90-4378) and Apollo 600+ Elite Kit (available as Rapid part 90-4379). PATGuard 3 software is also available separately.

The Apollo+ range represents a step up from other portable testers with improved functionality and a range of accessories, including an interchangeable external rechargeable battery pack. This minimises downtime when testing a large number of appliances in one day.


  • Stores up to 50000 appliance records and 2000 images
  • Ability to use QR codes to upload data for re-testing saves up to 40% on test times
  • Up to 100 user configurable electrical test/visual inspection sequences
  • Downloads detailed test results to a PC
  • Built-in universal and electrical risk assessment tool
  • Facility to issue health and safety certificates
  • Built-in full colour camera with flash
  • Bluetooth and USB connectivity for quick, easy download to PC
  • Low current earth continuity test guarantees accurate measurements
  • Insulation resistance testing
  • IEC lead test
  • Protective conductor current test
  • Touch current test
  • Load power/current testing
  • Alternative leakage current testing
  • Point-to-point testing function for use on fixed appliances
  • RCD testing
  • Power socket test
  • Integrated QWERTY keyboard plus quick-access function keys
  • Full colour LCD screen
  • Comprehensive risk-based assessment tool
  • British made
  • Full technical support
  • Manufacturer's part 380A926

To find out about the differences between Seaward's Apollo range and the Apollo+ series watch the video below.


Type PAT tester
Customisable Test Groups Yes
Keypad QWERTY
On-board Memory Yes
Power Source Mains/battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot