Seaward 380A9899 Apollo 500+ PAT Tester Elite Kit

MPN
380A9899
Brand
Seaward
Order Code
90-4376
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3273.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The Apollo 500+ PAT Tester Elite Kit from Seaward includes a range of accessories which help you to create efficiencies and streamline the way you use the Apollo 500+.

The Apollo 500+ features a comprehensive range of electrical safety tests to ensure compliance with the IET 4th Edition Code of Practice. Data management is easy using remote data transfer and USB upload/download and a memory stores up to 10,000 complete test sets.

Despite its large suite of functions the Apollo 500+ is surprisingly small, and sits comfortably in the hands while testing. It is fully suitable for use in performing earth continuity testing, 3 phase testing, point to point testing on fixed appliances, RCD testing and suitable for use on IT equipment, the tester also performs other common required PAT testing procedures such as insulation resistance, IEC lead testing, protective conductor current/load, touch current, load power/current, alternative leakage current and power socket testing with just a few button presses.

It has a full QWERTY keypad integrated directly into the device, five function buttons for easy access to the various functions of the device and a large size high definition colour display makes it easy to perform and track all tests (as well as reviewing stored information).

Overall, the Apollo 500+ is a great value plug and play PAT tester with a comprehensive range of tests and advanced data transfer and storage features.

The Apollo+ range represents a step up from other portable testers with improved functionality and a range of accessories, including an interchangeable external rechargeable battery pack. This minimises downtime when testing a large number of appliances in one day.


This kit includes:

  • Apollo 500+ PAT tester
  • Test n Tag Elite 2 printer
  • Bluetooth 2D scanner
  • 2 x Pro label 25mm
  • 2 x Pro label 75mm
  • 110V test adaptor
  • Carrying case

To find out about the differences between Seaward's Apollo range and the Apollo+ series watch the video below.


Type Accessory kit
Customisable Test Groups Yes
Keypad QWERTY
On-board Memory Yes
Power Source Mains/battery

Reviews

Be the first to submit a review

Trustpilot