Antistat 082-0002F5 Black Conductive Mat 110 x 2400mm 4 x 10mm Studs

MPN
082-0002F5
Brand
Antistat
Order Code
87-9856
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £89.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 days

This 2mm thick black ESD conductive matting has excellent heat and chemical resistance and is ideal for laying on workbenches.

The mat is supplied fitted with four 10mm press studs, one on each corner, for connecting grounding cords, wrist straps, etc.


  • Dimensions: 2400 x 1100mm
  • 2mm thick, smooth, black conductive rubber
  • For use where heat or chemical resistance is needed
  • Suitable for laying on workbenches
  • Surface resistivity: 103 to 106Ω
  • Temperature resistance: max. 130°C
  • Static decay (5000 to 500V): <0.01s
  • Fitted with four 10mm male press studs
  • Antistat type 082-0002F5
Type Mat
Connector Type 10 mm Stud
Cord Length 2400mm
Colour Black
Dimensions 2400 x 1100mm
Width 1100mm

Reviews

Be the first to submit a review

Trustpilot