Antistat Black Conductive Mats with 10mm Studs

Antistat Brand: Antistat

This 2mm thick black ESD conductive matting has excellent heat and chemical resistance and is ideal for laying on workbenches.

Each mat is supplied fitted with a number of 10mm press studs for connecting grounding cords, wrist straps, etc.

  • 2mm thick, smooth, black conductive rubber
  • For use where heat or chemical resistance is needed
  • Suitable for laying on workbenches
  • Surface resistivity: 103 to 106Ω
  • Temperature resistance: max. 130°C
  • Static decay (5000 to 500V): <0.01s
  • Fitted with 10mm male press studs
  • Range of sizes and number of studs
Description Image Product Buy Pricing (Ex VAT) Cord Length Dimensions Temperature resistance Width Type Connector Type Colour
Antistat 082-0002F Black Conductive Mat 550 x 1200mm 2 x 10mm Studs Short Side
Antistat 082-0002F Black Conductive Mat 550 x 1200mm 2 x 10mm Studs Short Side
Standard range
Order code: 87-9852
MPN: 082-0002F

Despatched same day - 6 in stockAdditional quantity lead time 4 months
1+ £35.50
25+ £33.75
50+ £33.55
Price per unit Ex VAT
1200mm 1200 x 550mm max. 130°C 550mm Mat 10 mm Stud Black
Antistat 082-0002F2 Black Conductive Mat 700 x 500mm 4 x 10mm Studs
Antistat 082-0002F2 Black Conductive Mat 700 x 500mm 4 x 10mm Studs
Standard range
Order code: 87-9854
MPN: 082-0002F2

Despatched same day - 11 in stockAdditional quantity lead time 4 months
1+ £19.21
25+ £18.80
50+ £18.69
Price per unit Ex VAT
700mm 700 x 500mm 500mm Mat 10 mm Stud Black
Antistat 082-0002F5 Black Conductive Mat 110 x 2400mm 4 x 10mm Studs
Antistat 082-0002F5 Black Conductive Mat 110 x 2400mm 4 x 10mm Studs
Extended range
Order code: 87-9856
MPN: 082-0002F5

Order in multiples of 5


Available to back orderBack order, lead time 4 months
5+ £89.28
Price per unit Ex VAT
2400mm 2400 x 1100mm 1100mm Mat 10 mm Stud Black

Trustpilot