This 1.5mm thick black ESD conductive matting has excellent heat and chemical resistance and is ideal for laying on workbenches.
The mat is supplied fitted with two 10mm press studs, on the short side, for connecting grounding cords, wrist straps, etc.
- Dimensions: 1200 x 550mm
- 2mm thick, smooth, black conductive rubber
- For use where heat or chemical resistance is needed
- Suitable for laying on workbenches
- Surface resistivity: 103 to 106Ω
- Temperature resistance: max. 130°C
- Static decay (5000 to 500V): <0.01s
- Fitted with two 10mm male press studs
- Antistat type 082-0002F
| Type |
Mat |
| Connector Type |
10 mm Stud |
| Cord Length |
1200mm |
| Colour |
Black |
| Dimensions |
1200 x 550mm |
| Temperature resistance |
max. 130°C |
| Width |
550mm |