3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 19mm x 33m

Order Code:

87-8131

Brand: 3M MPN: 7100099833 EAN-13: 4054596196858
Qty Unit Price (Ex VAT)
1+ £50.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

This grey conformable double coated acrylic foam VHB™ tape from the 3M™ GPH series is a general purpose high temperature tape which enables bonding of materials in applications with high operating temperatures such as prior to processing in a powder coating line.

Its capacity to bond to a wide variety of substrates makes it a good fit for multi material bonding. Those substrates have a high or medium surface energy including many metals and plastics.


  • High initial tack
  • Good balance of high temperature and peel and shear performance
  • Soft foam enables stress relaxation and easy application
  • Good sealing properties
  • Suitable for indoor and outdoor use
  • Grey colour
  • Red siliconised polyethylene film
  • Thickness 1.1mm
  • Width 19mm
  • Supplied on reels of 33mm
  • Manufacturer's part 7100099833
Type Double sided foam tape
Width 19mm
Length 33m
Colour Grey
Adhesive Type Acrylic
Adhesive Type.1 Acrylic
Adhesive Type.2 Acrylic
Adhesive Type.3 Acrylic
Adhesive Type.4 Acrylic
Adhesive Type.5 Acrylic
Adhesive Type.6 Acrylic
Adhesive Type.7 Acrylic
Base Unit (B) - Metric Cubic Dimension 1103.539 CCM
Base Unit (B) - Metric Gross Weight 635.4 G
Base Unit (B) - Metric Height Dimension 19.0 MM
Base Unit (B) - Metric Length Dimension 241.0 MM
Base Unit (B) - Metric Width Dimension 241.0 MM
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit ROL
Country of origin DE
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID 102727
Material Acrylic foam
Material Number 7100099833
Maximum Operating Temperature (Celsius) 110.0
Maximum Operating Temperature (Celsius).1 110.0
Maximum Operating Temperature (Celsius).2 110.0
Maximum Operating Temperature (Celsius).3 110.0
Maximum Operating Temperature (Celsius).4 110.0
Maximum Operating Temperature (Celsius).5 110.0
Maximum Operating Temperature (Celsius).6 110.0
Maximum Operating Temperature (Celsius).7 110.0
Maximum Operating Temperature (Celsius).8 110.0
Maximum Operating Temperature (Celsius).9 110.0
Maximum Operating Temperature (Fahrenheit) 230.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).1 230.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).2 230.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).3 230.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).4 230.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).5 230.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).6 230.0 Degree Fahrenheit
Overall Length (Imperial) 36.1 yd
Overall Length (Imperial).1 36.1 yd
Overall Length (Imperial).2 36.1 yd
Overall Length (Imperial).3 36.1 yd
Overall Length (Metric) 33.0 m
Overall Length (Metric).1 33.0 m
Overall Length (Metric).2 33.0 m
Overall Length (Metric).3 33.0 m
Overall Length (Metric).4 33.0 m
Overall Width (Imperial) 0.75 in
Overall Width (Imperial).1 0.75 in
Overall Width (Imperial).10 0.75 in
Overall Width (Imperial).11 0.75 in
Overall Width (Imperial).12 0.75 in
Overall Width (Imperial).13 0.75 in
Overall Width (Imperial).14 0.75 in
Overall Width (Imperial).15 0.75 in
Overall Width (Imperial).2 0.75 in
Overall Width (Imperial).3 0.75 in
Overall Width (Imperial).4 0.75 in
Overall Width (Imperial).5 0.75 in
Overall Width (Imperial).6 0.75 in
Overall Width (Imperial).7 0.75 in
Overall Width (Imperial).8 0.75 in
Overall Width (Imperial).9 0.75 in
Overall Width (Metric) 19.05 mm
Overall Width (Metric).1 19.05 mm
Overall Width (Metric).10 19.05 mm
Overall Width (Metric).11 19.05 mm
Overall Width (Metric).12 19.05 mm
Overall Width (Metric).13 19.05 mm
Overall Width (Metric).14 19.05 mm
Overall Width (Metric).15 19.05 mm
Overall Width (Metric).16 19.05 mm
Overall Width (Metric).17 19.05 mm
Overall Width (Metric).18 19.05 mm
Overall Width (Metric).19 19.05 mm
Overall Width (Metric).2 19.05 mm
Overall Width (Metric).20 19.05 mm
Overall Width (Metric).21 19.05 mm
Overall Width (Metric).22 19.05 mm
Overall Width (Metric).23 19.05 mm
Overall Width (Metric).24 19.05 mm
Overall Width (Metric).25 19.05 mm
Overall Width (Metric).26 19.05 mm
Overall Width (Metric).27 19.05 mm
Overall Width (Metric).3 19.05 mm
Overall Width (Metric).4 19.05 mm
Overall Width (Metric).5 19.05 mm
Overall Width (Metric).6 19.05 mm
Overall Width (Metric).7 19.05 mm
Overall Width (Metric).8 19.05 mm
Overall Width (Metric).9 19.05 mm
Product colour Grey
Product colour.1 Grey
Product colour.2 Grey
Product colour.3 Grey
Product colour.4 Grey
Product colour.5 Grey
Sales Unit (S) - Unit ROL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot