3M™ VHB™ Tape GPH-060GF General Purpose High Temp Grey

3M Brand: 3M

This grey conformable double coated acrylic foam VHB™ tape from the 3M™ GPH series is a general purpose high temperature tape which enables bonding of materials in applications with high operating temperatures such as prior to processing in a powder coating line.

Its capacity to bond to a wide variety of substrates makes it a good fit for multi material bonding. Those substrates have a high or medium surface energy including many metals and plastics.

  • High initial tack
  • Good balance of high temperature and peel and shear performance
  • Soft foam enables stress relaxation and easy application
  • Good sealing properties
  • Suitable for indoor and outdoor use
  • Grey colour
  • Red siliconised polyethylene film
  • Available in three different thicknesses and a choice of widths
  • Supplied on reels of 33mm
Description Image Product Buy Pricing (Ex VAT) Type Width Length Adhesive Tape Features Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Carrier Material Base Unit (B) - Metric Height Dimension Dimensions Base Unit (B) - Metric Length Dimension Maximum Temperature Indoor/Outdoor Base Unit (B) - Metric Width Dimension Thickness Local Catalog ID Consumer (2) - Item Quantity Material Consumer (2) - Unit Material Number Maximum Operating Temperature (Celsius)
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 12mm x 33m
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 12mm x 33m
Standard range
Order code: 87-8127
MPN: 7100100753

Despatched same day - 16 in stockAdditional quantity lead time 7 days
1+ £38.07
Price per unit Ex VAT
Double sided foam tape 12mm 33m 1.053 CDM 271.722g Indoor/Outdoor 102735 Acrylic foam 7100100753 110.0
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 19mm x 3m
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 19mm x 3m
Standard range
Order code: 87-8833
MPN: 7100101623

Despatched within 4 working days - 29 in stock
1+ £14.00
Price per unit Ex VAT
Foam Tape 19mm 3m Double-sided tape Acrylic foam (L x W) 3 m x 19 mm +110°C 0.6mm
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 19mm x 33m
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 19mm x 33m
Standard range
Order code: 87-8128
MPN: 7100100752

Order in multiples of 14


Available to back orderBack-order availability date - 24/10/2026
14+ £31.36
Price per unit Ex VAT
Double sided foam tape 19mm 33m 715.084 CCM 368.4g 19.0mm 194.0mm Indoor/Outdoor 194.0mm 102734 1.0 Acrylic foam ROL 7100100752 110.0
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 25mm x 33m
3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 25mm x 33m
Standard range
Order code: 87-8129
MPN: 7100343315

Order in multiples of 7


Available to back orderBack-order availability date - 24/10/2026
7+ £41.62
Price per unit Ex VAT
Double sided foam tape 25mm 33m 921600.0 MMQ 499.0g 192.0mm 192.0mm 25.0mm 1.0 Acrylic foam ROL 7100343315
3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 12mm x 33m
3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 12mm x 33m
Standard range
Order code: 87-8130
MPN: 7100099836

Despatched same day - 19 in stockAdditional quantity lead time 7 days
1+ £37.00
Price per unit Ex VAT
Double sided foam tape 12mm 33m 957.667 CCM 403.111g Indoor/Outdoor 722162 Acrylic foam 7100099836 110.0
3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 19 mm x 3m
3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 19 mm x 3m
Standard range
Order code: 87-8834
MPN: 7100101624

Despatched within 4 working days - 36 in stock
1+ £15.11
Price per unit Ex VAT
Foam Tape 19mm 3m Double-sided tape Acrylic foam (L x W) 3 m x 19 mm +110°C 1.1mm
3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 19mm x 33m
3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 19mm x 33m
Standard range
Order code: 87-8131
MPN: 7100099833

Despatched same day - 14 in stockAdditional quantity lead time 7 days
1+ £36.96
Price per unit Ex VAT
Double sided foam tape 19mm 33m 1103.539 CCM 635.4g 19.0mm 241.0mm Indoor/Outdoor 241.0mm 102727 1.0 Acrylic foam ROL 7100099833 110.0
3M™ VHB™ Tape GPH-160GF General Purpose High Temp 1.6mm Grey 12mm x 33m
3M™ VHB™ Tape GPH-160GF General Purpose High Temp 1.6mm Grey 12mm x 33m
Standard range
Order code: 87-8133
MPN: 7100101043

Despatched same day - 13 in stockContact us for additional stock
1+ £22.09
Price per unit Ex VAT
Double sided foam tape 12mm 33m 1.988 CDM 559.5g Indoor/Outdoor 722168 Acrylic foam 7100101043 150.0
3M™ VHB™ Tape GPH-160GF General Purpose High Temp 1.6mm Grey 19mm x 33m
3M™ VHB™ Tape GPH-160GF General Purpose High Temp 1.6mm Grey 19mm x 33m
Standard range
Order code: 87-8134
MPN: 7100100757

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £36.00
Price per unit Ex VAT
Double sided foam tape 19mm 33m 1510.956 CCM 810.4g 19.0mm 282.0mm Indoor/Outdoor 282.0mm 102731 1.0 Acrylic foam ROL 7100100757 150.0
3M™ VHB™ Tape GPH-160GF General Purpose High Temp 1.6mm Grey 25mm x 33m
3M™ VHB™ Tape GPH-160GF General Purpose High Temp 1.6mm Grey 25mm x 33m
Standard range
Order code: 87-8135
MPN: 7100342665

Order in multiples of 4


Available to back orderBack-order availability date - 24/10/2026
4+ £50.59
Price per unit Ex VAT
Double sided foam tape 25mm 33m 2002225.0 MMQ 1.068kg 283.0mm 283.0mm 25.0mm 1.0 Acrylic foam ROL 7100342665

Trustpilot