This grey conformable double coated acrylic foam VHB™ tape from the 3M™ GPH series is a general purpose high temperature tape which enables bonding of materials in applications with high operating temperatures such as prior to processing in a powder coating line.
Its capacity to bond to a wide variety of substrates makes it a good fit for multi material bonding. Those substrates have a high or medium surface energy including many metals and plastics.
- High initial tack
- Good balance of high temperature and peel and shear performance
- Soft foam enables stress relaxation and easy application
- Good sealing properties
- Suitable for indoor and outdoor use
- Grey colour
- Red siliconised polyethylene film
- Thickness 0.6mm
- Width 19mm
- Supplied on reels of 33mm
- Manufacturer's part 7100100752
| Type |
Double sided foam tape |
| Width |
19mm |
| Length |
33m |
| Colour |
Grey |
| Adhesive Type |
Acrylic |
| Adhesive Type.1 |
Acrylic |
| Adhesive Type.2 |
Acrylic |
| Adhesive Type.3 |
Acrylic |
| Adhesive Type.4 |
Acrylic |
| Adhesive Type.5 |
Acrylic |
| Adhesive Type.6 |
Acrylic |
| Adhesive Type.7 |
Acrylic |
| Base Unit (B) - Metric Cubic Dimension |
715.084 CCM |
| Base Unit (B) - Metric Gross Weight |
368.4 G |
| Base Unit (B) - Metric Height Dimension |
19.0mm |
| Base Unit (B) - Metric Length Dimension |
194.0mm |
| Base Unit (B) - Metric Width Dimension |
194.0mm |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Unit |
ROL |
| Country of origin |
DE |
| Indoor/Outdoor |
Indoor/Outdoor |
| Local Catalog ID |
102734 |
| Material |
Acrylic foam |
| Material Number |
7100100752 |
| Maximum Operating Temperature (Celsius) |
110.0 |
| Maximum Operating Temperature (Celsius).1 |
110.0 |
| Maximum Operating Temperature (Celsius).2 |
110.0 |
| Maximum Operating Temperature (Celsius).3 |
110.0 |
| Maximum Operating Temperature (Celsius).4 |
110.0 |
| Maximum Operating Temperature (Celsius).5 |
110.0 |
| Maximum Operating Temperature (Celsius).6 |
110.0 |
| Maximum Operating Temperature (Celsius).7 |
110.0 |
| Maximum Operating Temperature (Celsius).8 |
110.0 |
| Maximum Operating Temperature (Celsius).9 |
110.0 |
| Maximum Operating Temperature (Fahrenheit) |
230.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).1 |
230.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).2 |
230.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).3 |
230.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).4 |
230.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).5 |
230.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).6 |
230.0 Degree Fahrenheit |
| Overall Length (Imperial) |
36.1 yd |
| Overall Length (Imperial).1 |
36.1 yd |
| Overall Length (Imperial).2 |
36.1 yd |
| Overall Length (Imperial).3 |
36.1 yd |
| Overall Length (Metric) |
33.0 m |
| Overall Length (Metric).1 |
33.0 m |
| Overall Length (Metric).2 |
33.0 m |
| Overall Length (Metric).3 |
33.0 m |
| Overall Length (Metric).4 |
33.0 m |
| Overall Width (Imperial) |
0.75 in |
| Overall Width (Imperial).1 |
0.75 in |
| Overall Width (Imperial).10 |
0.75 in |
| Overall Width (Imperial).11 |
0.75 in |
| Overall Width (Imperial).12 |
0.75 in |
| Overall Width (Imperial).13 |
0.75 in |
| Overall Width (Imperial).14 |
0.75 in |
| Overall Width (Imperial).15 |
0.75 in |
| Overall Width (Imperial).2 |
0.75 in |
| Overall Width (Imperial).3 |
0.75 in |
| Overall Width (Imperial).4 |
0.75 in |
| Overall Width (Imperial).5 |
0.75 in |
| Overall Width (Imperial).6 |
0.75 in |
| Overall Width (Imperial).7 |
0.75 in |
| Overall Width (Imperial).8 |
0.75 in |
| Overall Width (Imperial).9 |
0.75 in |
| Overall Width (Metric) |
19.0mm |
| Overall Width (Metric).1 |
19.0mm |
| Overall Width (Metric).10 |
19.0mm |
| Overall Width (Metric).11 |
19.0mm |
| Overall Width (Metric).12 |
19.0mm |
| Overall Width (Metric).13 |
19.0mm |
| Overall Width (Metric).14 |
19.0mm |
| Overall Width (Metric).15 |
19.0mm |
| Overall Width (Metric).16 |
19.0mm |
| Overall Width (Metric).17 |
19.0mm |
| Overall Width (Metric).18 |
19.0mm |
| Overall Width (Metric).19 |
19.0mm |
| Overall Width (Metric).2 |
19.0mm |
| Overall Width (Metric).20 |
19.0mm |
| Overall Width (Metric).21 |
19.0mm |
| Overall Width (Metric).22 |
19.0mm |
| Overall Width (Metric).23 |
19.0mm |
| Overall Width (Metric).24 |
19.0mm |
| Overall Width (Metric).25 |
19.0mm |
| Overall Width (Metric).26 |
19.0mm |
| Overall Width (Metric).27 |
19.0mm |
| Overall Width (Metric).3 |
19.0mm |
| Overall Width (Metric).4 |
19.0mm |
| Overall Width (Metric).5 |
19.0mm |
| Overall Width (Metric).6 |
19.0mm |
| Overall Width (Metric).7 |
19.0mm |
| Overall Width (Metric).8 |
19.0mm |
| Overall Width (Metric).9 |
19.0mm |
| Product colour |
Grey |
| Product colour.1 |
Grey |
| Product colour.2 |
Grey |
| Product colour.3 |
Grey |
| Product colour.4 |
Grey |
| Product colour.5 |
Grey |
| Sales Unit (S) - Unit |
ROL |
To use this facility please Sign In.
Sign In