This grey conformable double coated acrylic foam VHB™ tape from the 3M™ GPH series is a general purpose high temperature tape which enables bonding of materials in applications with high operating temperatures such as prior to processing in a powder coating line.
Its capacity to bond to a wide variety of substrates makes it a good fit for multi material bonding. Those substrates have a high or medium surface energy including many metals and plastics.
- High initial tack
- Good balance of high temperature and peel and shear performance
- Soft foam enables stress relaxation and easy application
- Good sealing properties
- Suitable for indoor and outdoor use
- Grey colour
- Red siliconised polyethylene film
- Thickness 0.6mm
- Width 12mm
- Supplied on reels of 33mm
- Manufacturer's part 7100100753
| Type |
Double sided foam tape |
| Width |
12mm |
| Length |
33m |
| Colour |
Grey |
| Adhesive Type |
Acrylic |
| Base Unit (B) - Metric Cubic Dimension |
1.053 CDM |
| Base Unit (B) - Metric Gross Weight |
271.722g |
| Country of origin |
DE |
| Indoor/Outdoor |
Indoor/Outdoor |
| Local Catalog ID |
102735 |
| Material |
Acrylic foam |
| Material Number |
7100100753 |
| Maximum Operating Temperature (Celsius) |
110.0 |
| Maximum Operating Temperature (Fahrenheit) |
230.0 Degree Fahrenheit |
| Overall Length (Imperial) |
36.1 yd |
| Overall Length (Metric) |
33.0m |
| Overall Width (Imperial) |
0.47 in |
| Overall Width (Imperial).10 |
0.47 in |
| Overall Width (Imperial).11 |
0.47 in |
| Overall Width (Imperial).12 |
0.47 in |
| Overall Width (Imperial).13 |
0.47 in |
| Overall Width (Imperial).14 |
0.47 in |
| Overall Width (Imperial).15 |
0.47 in |
| Overall Width (Metric) |
12.0mm |
| Overall Width (Metric).10 |
12.0mm |
| Overall Width (Metric).11 |
12.0mm |
| Overall Width (Metric).12 |
12.0mm |
| Overall Width (Metric).13 |
12.0mm |
| Overall Width (Metric).14 |
12.0mm |
| Overall Width (Metric).15 |
12.0mm |
| Overall Width (Metric).16 |
12.0mm |
| Overall Width (Metric).17 |
12.0mm |
| Overall Width (Metric).18 |
12.0mm |
| Overall Width (Metric).19 |
12.0mm |
| Overall Width (Metric).20 |
12.0mm |
| Overall Width (Metric).21 |
12.0mm |
| Overall Width (Metric).22 |
12.0mm |
| Overall Width (Metric).23 |
12.0mm |
| Overall Width (Metric).24 |
12.0mm |
| Overall Width (Metric).25 |
12.0mm |
| Overall Width (Metric).26 |
12.0mm |
| Overall Width (Metric).27 |
12.0mm |
| Product colour |
Grey |
| Sales Unit (S) - Unit |
ROL |
| Shelf Life |
24.0 Month |