3M™ VHB™ 5952F Acrylic Foam Tape 19mm x 33m

Image Representative of Range

3M™ VHB™ 5952F Acrylic Foam Tape 19mm x 33m

MPN
7100211833
Brand
3M
GTIN-14
04001895844911
Order Code
87-8125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
4+ £121.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 24/06/2026

You can use VHB™ 5952F tape from 3M™ to get a clean appearance combined with a high strength adhesive. This closed cell double-sided acrylic foam tape bonds various materials for use in different industries at a range of temperatures. Its benefits include excellent handling, cushioning, damping, and impact resistance.


  • Pressure sensitive and very conformable
  • Save time with one piece removal
  • Thickness 1.1mm
  • Width 19mm
  • Supplied on reels of 33m
  • Manufacturer's part 7000072934

Type Foam Tape
Width 19mm
Length 33m
Colour Black
Adhesive Type Modified Acrylic
Base Unit (B) - Metric Cubic Dimension 1140.475 CCM
Base Unit (B) - Metric Gross Weight 504.4g
Base Unit (B) - Metric Height Dimension 19.0mm
Base Unit (B) - Metric Length Dimension 245.0mm
Base Unit (B) - Metric Width Dimension 245.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit ROL
Country of origin DE
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID 5952F19MMX33m
Material Acrylic foam
Material Number 7100211833
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Fahrenheit) 300.0 Degree Fahrenheit
Overall Length (Imperial) 36.0 yd
Overall Length (Metric) 33.0m
Overall Width (Imperial) 0.75 in
Overall Width (Imperial).10 0.75 in
Overall Width (Imperial).11 0.75 in
Overall Width (Imperial).12 0.75 in
Overall Width (Imperial).13 0.75 in
Overall Width (Imperial).14 0.75 in
Overall Width (Imperial).15 0.75 in
Overall Width (Metric) 19.0mm
Overall Width (Metric).10 19.0mm
Overall Width (Metric).11 19.0mm
Overall Width (Metric).12 19.0mm
Overall Width (Metric).13 19.0mm
Overall Width (Metric).14 19.0mm
Overall Width (Metric).15 19.0mm
Overall Width (Metric).16 19.0mm
Overall Width (Metric).17 19.0mm
Overall Width (Metric).18 19.0mm
Overall Width (Metric).19 19.0mm
Overall Width (Metric).20 19.0mm
Overall Width (Metric).21 19.0mm
Overall Width (Metric).22 19.0mm
Overall Width (Metric).23 19.0mm
Overall Width (Metric).24 19.0mm
Overall Width (Metric).25 19.0mm
Overall Width (Metric).26 19.0mm
Overall Width (Metric).27 19.0mm
Product colour Black
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot