3M™ VHB™ 5952F Acrylic Foam Tape

3M Brand: 3M

You can use VHB™ 5952F tape from 3M™ to get a clean appearance combined with a high strength adhesive. This closed cell double-sided acrylic foam tape bonds various materials for use in different industries at a range of temperatures. Its benefits include excellent handling, cushioning, damping, and impact resistance.

  • Pressure sensitive and very conformable
  • Save time with one piece removal
  • Thickness 1.1mm
  • Available in a choice of widths
  • Supplied on reels of 33m

Description Image Product Buy Pricing (Ex VAT) Width Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Base Unit (B) - Metric Length Dimension Local Catalog ID Base Unit (B) - Metric Width Dimension Consumer (2) - Item Quantity Material Number Consumer (2) - Unit Maximum Temperature Overall Length (Imperial) Overall Width (Imperial) Overall Width (Imperial).10 Overall Width (Imperial).11 Overall Width (Imperial).12 Overall Width (Imperial).13 Overall Width (Imperial).14 Overall Width (Imperial).15 Overall Width (Metric)
3M™ VHB™ 5952F Acrylic Foam Tape 6mm x 33m
3M™ VHB™ 5952F Acrylic Foam Tape 6mm x 33m
Standard range
Order code: 87-8116
MPN: 7100211828

Order in multiples of 10


Available to back orderBack-order availability date - 23/10/2026
10+ £63.13
Price per unit Ex VAT
6mm 634.8 CCM 173.8g 5952F6MMX33m 7100211828 0.0 NP 0.0 NP 0.0 NP 0.0 NP 0.0 NP 0.0 NP 0.0 NP 6.0mm
3M™ VHB™ 5952F Acrylic Foam Tape 12mm x 33m
3M™ VHB™ 5952F Acrylic Foam Tape 12mm x 33m
Order code: 87-8117
MPN: 7100211831
1+ £145.64
6+ £127.44
Price per unit Ex VAT
12mm 1058.064 CCM 330.0g 5952F12MMX33m 7100211831 +149°C 36.0 yd 0.47 in 0.47 in 0.47 in 0.47 in 0.47 in 0.47 in 0.47 in 12.0mm
3M™ VHB™ 5952F Acrylic Foam Tape 19mm x 33m
3M™ VHB™ 5952F Acrylic Foam Tape 19mm x 33m
Standard range
Order code: 87-8125
MPN: 7100211833

Order in multiples of 4


Available to back orderBack-order availability date - 23/10/2026
4+ £121.88
Price per unit Ex VAT
19mm 1140.475 CCM 504.4g 19.0mm 245.0mm 5952F19MMX33m 245.0mm 1.0 7100211833 ROL 36.0 yd 0.75 in 0.75 in 0.75 in 0.75 in 0.75 in 0.75 in 0.75 in 19.0mm

Trustpilot