LOCTITE 1427776 SF 7840 Natural Blue Non-solvent 5 Litre

MPN
1427776
Brand
LOCTITE
EAN-13
5010266002279
Order Code
87-7313
Country of Origin
Netherlands
  • Quickly find another product in this range by Volume:

    750ml 5000ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 8 days

LOCTITE SF 7840 is a concentrated, biodegradable cleaner which contains no hazardous solvents and dilutes with water to serve a wide range of industrial cleaning applications including engines, motors, castings, valves, bearings, tanks, machinery, windows, carpets and concrete floors.

The product can remove grease, lubricants, cutting oils, fuel oils, tar, road salt, light carbon, food stains, wax, animal fat, mildew, and soot.


  • Solvent free, non-toxic, and non-flammable
  • Can be diluted with water
  • Removal of grease, oil, cutting fluids and workshop grime
  • Supplied in containers of 5 litres
  • Manufacturer's part 1427776
Type Degreaser
Dispensing Method Spray
Volume 5000ml
Applications Parts cleaning
Key characteristics Water based, Solvent free

Reviews

Be the first to submit a review

Trustpilot