tesa 04329 PV1 Finely Crêped Paper Masking Tape 25mm x 50m

Order Code:

87-6418

Brand: tesa MPN: 04329-00002-01 EAN-13: 4005800208461
  • Quickly find another product in this range by Width:

    19mm 25mm 50mm
Qty Unit Price (Ex VAT)
1+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 in stock, despatched same dayAdditional quantity lead time 7 days

This finely creped paper masking tape from Tesa® is both thin and flexible and is ideal for all general masking applications by the professional and the DIYer. It has a natural rubber adhesive and can also be used in oven drying applications up to 70°C.


  • Suitable for use on painted metal, rubber, glass and chrome
  • Resistant to wet sanding
  • Paint and fillers adhere well to backing
  • Supplied on reels of 50m
  • Width 25mm
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Manufacturer's part 04329-00008-01
Type Masking tape
Width 25mm
Length 50m
Colour Beige

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot