Tesa® 04329 PV1 Finely Creped Paper Masking Tape

tesa Brand: tesa

This finely creped paper masking tape from Tesa® is both thin and flexible and is ideal for all general masking applications by the professional and the DIYer. It has a natural rubber adhesive and can also be used in oven drying applications up to 70°C.

  • Suitable for use on painted metal, rubber, glass and chrome
  • Resistant to wet sanding
  • Paint and fillers adhere well to backing
  • Supplied on reels of 50m
  • Available in a range of widths
  • Thickness 125µm
  • Tensile strength 33N/cm
Description Image Product Buy Pricing (Ex VAT) Width Type Length Colour
tesa 04329 PV1 Finely Crêped Paper Masking Tape 19mm x 50m
tesa 04329 PV1 Finely Crêped Paper Masking Tape 19mm x 50m
Standard range
Order code: 87-6416
MPN: 04329-00001-01

Despatched same day - 39 in stockAdditional quantity lead time 7 days
1+ £2.51
Price per unit Ex VAT
19mm Masking Tape 50m Beige
tesa 04329 PV1 Finely Crêped Paper Masking Tape 25mm x 50m
tesa 04329 PV1 Finely Crêped Paper Masking Tape 25mm x 50m
Standard range
Order code: 87-6418
MPN: 04329-00002-01

Despatched same day - 86 in stockAdditional quantity lead time 7 days
1+ £2.74
Price per unit Ex VAT
25mm Masking Tape 50m Beige
tesa 04329 PV1 Finely Crêped Paper Masking Tape 50mm x 50m
tesa 04329 PV1 Finely Crêped Paper Masking Tape 50mm x 50m
Standard range
Order code: 87-6422
MPN: 04329-00005-01

Despatched same day - 21 in stockAdditional quantity lead time 7 days
1+ £5.43
Price per unit Ex VAT
50mm Masking Tape 50m Beige

Trustpilot