tesa 04024 Universal Carton Sealing Tape Low Noise - Hi Tack - 50mm x 66m Clear

Order Code:

87-6400

Brand: tesa MPN: 04024-00234-04 EAN-13: 4042448029201
  • Quickly find another product in this range by Colour:

    Clear Havana
Qty Unit Price (Ex VAT)
1+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 7 days

Universal carton sealing tape from Tesa® which comprises a substrate of PP film coated with a special adhesive mass of acrylate.

This solvent-free tape has a particularly high adhesive strength which ensures packages remain sealed securely immediately after application.


  • Colour: clear
  • Length 66m
  • Width 50mm
  • Thickness 52µm
  • Tensile strength 45N/cm
  • Manufacturer's part 04024-00234-04
Type Tape
Width 50mm
Length 66m
Colour Clear
Thickness 52µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot