Wera 05074757001 7444 VDE Kraftform Adjustable Torque Handle (1.7-3.5 Nm)

Image Representative of Range

Wera 05074757001 7444 VDE Kraftform Adjustable Torque Handle (1.7-3.5 Nm)

MPN
05074757001
Brand
Wera
EAN-13
4013288184412
Order Code
86-5933
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £166.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Wera VDE rated, high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid blade changes.

A wide range of compatible blades are available separately.


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 1.7 and 3.5Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Unlimited torque setting to loosen seized screws
  • VDE rated multi-component Kraftform handle with hard and soft zones
  • Length 192mm
  • 9mm hexagon drive
  • Wide range of compatible interchangeable blades
  • Wera type 7444, 05074757001
Drive 9mm
Tip Size Various
Tip Type Hex
VDE/1000V Approved Yes
Type 7444 VDE 1.7 - 3.5 Nm
Connection size 9mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 40mm
Height Safe No
Insulated true
Isolation protection 1000 V true
Length 200mm
Non Sparking No
Screwdriver model true
Suitable for extension false
Tightening moment 1.7 - 3.5Nm
Total Length 192mm
VDE Tested true
Weight 240g
Width 70mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot