Wera 7400 VDE Kraftform Adjustable Torque Handles

Wera Brand: Wera

These Wera VDE rated, high precision torque screwdrivers have a variable torque setting and offer simple adjustment of the required torque value without the need of any special tools. They have an easy-to-read scale and feature Rapidaptor quick-release technology for rapid blade changes.

A wide range of compatible blades are available separately.

  • Distinct signal when pre-set value is reached
  • Adjustable torque setting
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Unlimited torque setting to loosen seized screws
  • VDE rated multi-component Kraftform handle with hard and soft zones
  • Length 192mm
  • 9mm hexagon drive
  • Wide range of compatible interchangeable blades
Description Image Product Buy Pricing (Ex VAT) Accuracy Type Tightening moment Weight Drive Tip Size Tip Type VDE/1000V Approved Connection size Correcting variable consistent Electronic ESD Safe Height Height Safe Insulated Isolation protection 1000 V Length Non Sparking Screwdriver model Suitable for extension
Wera 05074752001 7440 VDE Kraftform Adjustable Torque Handle (0.3-1.2 Nm)
Wera 05074752001 7440 VDE Kraftform Adjustable Torque Handle (0.3-1.2 Nm)
Standard range
Order code: 86-5948
MPN: 05074752001

Despatched within 4 working days - 9 in stock
1+ £124.81
Price per unit Ex VAT
7440 VDE 0.3 - 1.2 Nm 0.3 - 1.2Nm 231.5g 9mm Various Hex Yes 9mm false false No 40mm No true true 200mm No true false
Wera 05074750001 7441 VDE Kraftform Adjustable Torque Handle (1.2-3.0 Nm)
Wera 05074750001 7441 VDE Kraftform Adjustable Torque Handle (1.2-3.0 Nm)
Standard range
Order code: 54-6470
MPN: 05074750001

Despatched within 4 working days - 15 in stock
1+ £121.21
Price per unit Ex VAT
± 6% 7441 VDE SB 1.2 - 3Nm 220g 9mm Various Hex Yes 9mm false false No 40mm No true true 200mm No true false
Wera 05074757001 7444 VDE Kraftform Adjustable Torque Handle (1.7-3.5 Nm)
Wera 05074757001 7444 VDE Kraftform Adjustable Torque Handle (1.7-3.5 Nm)
Standard range
Order code: 86-5933
MPN: 05074757001

Despatched within 4 working days - 9 in stock
1+ £166.45
Price per unit Ex VAT
7444 VDE 1.7 - 3.5 Nm 1.7 - 3.5Nm 240g 9mm Various Hex Yes 9mm false false No 40mm No true true 200mm No true false

Trustpilot