Wera 05003750001 8790 HMB HF Zyklop Socket 3/8" Drive 16 x 29mm

MPN
05003750001
Brand
Wera
EAN-13
4013288194015
Order Code
86-5841
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/07/2026

This 3/8 inch drive Zyklop 16mm socket from Wera has a holding function that retains hexagonal headed bolts or screws in the socket for extremely convenient driving, with reduced risk of losing the bolt or screw when addressing the workpiece.

The clamping of the screw is achieved by a twin spring-loaded ball system and is especially helpful in confined, hard-to-reach spaces, where there is no room for a second hand to hold the bolt in the socket.


  • Size: 16mm
  • 3/8in. square drive
  • Length: 29mm
  • Suitable for manual or non-impact power tools
  • Ideal replacement for damaged or lost sockets from sets
  • Colour-coded for easy selection of correct size
  • Chrome vanadium steel, matt chrome plated
  • Knurled end for better grip
  • Wera type 05003750001, 8970 HMB Zyklop series
Type Hexagon socket
Drive Size 3/8inch
Socket Size 16mm
Material Chrome Vanadium Steel
Double hex insert false
For impact screwdriver false
Height 24mm
Isolation protection 1000 V false
Length 96mm
VDE Tested false
Weight 67.5g
Width 44mm
Wrench width 16mm

Reviews

Be the first to submit a review

Trustpilot