Wera 05003749001 8790 HMB HF Zyklop Socket 3/8" Drive 15 x 29mm

MPN
05003749001
Brand
Wera
EAN-13
4013288194008
Order Code
86-5840
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This 3/8 inch drive Zyklop 15mm socket from Wera has a holding function that retains hexagonal headed bolts or screws in the socket for extremely convenient driving, with reduced risk of losing the bolt or screw when addressing the workpiece.

The clamping of the screw is achieved by a twin spring-loaded ball system and is especially helpful in confined, hard-to-reach spaces, where there is no room for a second hand to hold the bolt in the socket.


  • Size: 15mm
  • 3/8in. square drive
  • Length: 29mm
  • Suitable for manual or non-impact power tools
  • Ideal replacement for damaged or lost sockets from sets
  • Colour-coded for easy selection of correct size
  • Chrome vanadium steel, matt chrome plated
  • Knurled end for better grip
  • Wera type 05003749001, 8970 HMB Zyklop series
Type Hexagon socket
Drive Size 3/8inch
Socket Size 15mm
Material Chrome Vanadium Steel
Double hex insert false
For impact screwdriver false
Height 24mm
Isolation protection 1000 V false
Length 96mm
VDE Tested false
Weight 65.5g
Width 44mm
Wrench width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot