This 3/8 inch drive Zyklop 8mm socket from Wera has a holding function that retains hexagonal headed bolts or screws in the socket for extremely convenient driving, with reduced risk of losing the bolt or screw when addressing the workpiece.
The clamping of the screw is achieved by a twin spring-loaded ball system and is especially helpful in confined, hard-to-reach spaces, where there is no room for a second hand to hold the bolt in the socket.
- Size: 8mm
- 3/8in. square drive
- Length: 29mm
- Suitable for manual or non-impact power tools
- Ideal replacement for damaged or lost sockets from sets
- Colour-coded for easy selection of correct size
- Chrome vanadium steel, matt chrome plated
- Knurled end for better grip
- Wera type 05003742001, 8970 HMB Zyklop series
| Type |
Hexagon socket |
| Drive Size |
3/8inch |
| Socket Size |
8mm |
| Material |
Chrome Vanadium Steel |
| Double hex insert |
false |
| For impact screwdriver |
false |
| Height |
20mm |
| Isolation protection 1000 V |
false |
| Length |
96mm |
| VDE Tested |
false |
| Weight |
35.5g |
| Width |
44mm |
| Wrench width |
8mm |