This Wera 8740 B HF Zyklop bit-socket has a 3/8in. square drive and contains a 10mm hex-plus driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.
Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.
- Size: 10mm
- Length: 100mm
- Suitable for manual and non-impact tools
- Holding function retains screws on the tool
- Colour-coded for size
- Knurled lower end for more grip when using manually
- Chrome vanadium steel, matt chrome-plated
- Wera type 05003044001, 8740 B HF Zyklop series
| Type |
Hex bit |
| Socket Size |
10mm |
| Material |
Chrome Vanadium Steel |
| Blade Length |
74.5mm |
| Connection size |
9.53mm |
| Diameter |
17.5mm |
| Dimension |
10mm |
| Height |
22mm |
| Isolation protection 1000 V |
false |
| Length |
175mm |
| VDE Tested |
false |
| Weight |
105g |
| Width |
44mm |
To use this facility please Sign In.
Sign In