Metcal 921050-TE Precision TE Needle 21 Gauge x 1/2" Purple - Pack Of 50

MPN
921050-TE
Brand
Metcal
Order Code
85-7181
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

A 21-gauge dispensing needle tip from the Metcal TE series. The needle tip consists of a stainless-steel cannula with a double-helix polypropylene hub.

This premier quality dispensing needle is burr-free with an electro-polished cannula for unobstructed and consistent material flow.


  • 21-gauge
  • Length 12.7mm (½in.)
  • Silicone and chloride free
  • Supplied in packs of 50
  • Metcal type 921050-TE
Type Dispensing tip
Colour Purple
Gauge 12.7mm

Reviews

Be the first to submit a review

Trustpilot